Introducing the CEM-1.0 Pin Contact, part of the HDC HE series, designed for reliable performance in industrial settings. With a 16 A amperage rating and silver plating in the contact mating area, this contact ensures efficient signal and power transmission. Termination via crimping is secure and durable, ideal for wire and cable connections. Made of copper alloy, it guarantees robust conductivity. Suitable for 18 AWG and 1 mm² wire sizes, the CEM-1.0 is a versatile solution for various applications. This contact, also known as T2030001010-000, is RoHS compliant, affirming its environmental responsibility. Upgrade your connectivity with the EQ48 Pin Contact for seamless operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity T2030001010-000
Series: HDC HE
Amperage: 16 A
Termination Method: Crimp
Contact Material: Copper Alloy
Contact Type: Pin
GPL: LS0
Contact Mating Area Plating: Silver
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: EQ48
Wire Size: 18 AWG, 1 mm²
Contact Transmits: Signal/Power
Contact Termination Plating: Silver
ECCN: EAR99
Part Aliases: T2030001010-000
SKU: AMPT2030001010-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: