Enhance your industrial connectivity with our CEF-0.5 socket contact, part of the HDC HE series. Designed for optimal performance, it offers a crimp termination method and is suitable for wire and cable connections. With a contact material of copper alloy and silver plating in the mating area, you can rely on its durability and signal/power transmission capabilities. This contact, suited for 20 AWG (.5 mm²) wire size, is essential for various applications. Rest assured, it complies with RoHS standards for environmental sustainability. Upgrade your assembly process with the EQ48 part alias T2030002005-000.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity T2030002005-000
Series: HDC HE
Amperage: 16 A
Termination Method: Crimp
Contact Material: Copper Alloy
Contact Type: Socket
GPL: LS0
Contact Mating Area Plating: Silver
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: EQ48
Wire Size: 20 AWG, .5 mm²
Contact Transmits: Signal/Power
Contact Termination Plating: Silver
ECCN: EAR99
Part Aliases: T2030002005-000
SKU: AMPT2030002005-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: