T2192502035-000
HCM250-FC-35
Introducing the HCM250-FC-35, a high-performance socket contact from our HDC HCM250 series. Designed for industrial power applications, this contact features a silver plating in the mating area, ensuring reliable and efficient conductivity. With a crimp termination method, it is compatible with wire and cable connections, making it easy to install. RoHS compliant and lead-free, it meets stringent environmental standards. The perfect choice for your power circuit needs, this contact is ideal for a wide range of industrial applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T2192502035-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Socket |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 35 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2192502035-000 |
SKU: | AMPT2192502035-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |