T2193501120-000
HCM350-MC-120
Enhance your power circuit connectivity with the HCM350-MC-120 Pin Contact. Part of the HDC HCM250 series, this crimp termination method ensures secure attachment to wire and cable. With a contact type of pin and silver plating in the mating area, it guarantees reliable conductivity in industrial applications. Designed for 35 mm² wire size, it offers efficient power transmission. Meeting RoHS compliance, it is also environmentally friendly. Elevate your connector performance with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T2193501120-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Pin |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 35 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2193501120-000 |
SKU: | AMPT2193501120-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |