T2193502035-000
HCM350-FC-35
Enhance your power connections with the HCM350-FC-35, a top-of-the-line crimp socket designed for optimal performance. Part of the HDC HCM250 series, this contact features silver plating in the contact mating area, ensuring reliable conductivity. With a wire size compatibility of 35 mm², it offers versatility in various industrial applications. Meeting RoHS compliance standards, it is not only high-performing but also environmentally friendly. Elevate your connectivity with the HCM350-FC-35.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T2193502035-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Socket |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 35 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2193502035-000 |
SKU: | AMPT2193502035-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |