T2193502050-000

HCM350-FC-50

Enhance your power circuit connectivity with our HCM350-FC-50 series Crimp Socket Contact. Designed for seamless termination to wire and cable, this contact features a durable silver plating in the mating area for reliable performance. With a wire size compatibility of 35 mm², it ensures efficient power transmission. RoHS compliant and suitable for industrial applications, it guarantees both quality and environmental responsibility. Upgrade your connector assembly with this essential component, perfect for various power circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T2193502050-000
Series:HDC HCM250
Termination Method:Crimp
Contact Type:Socket
Number of Positions:1
GPL:LS0
Circuit Application:Power
Contact Mating Area Plating:Silver
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:EQ48
Wire Size:35 mm²
Contact Termination Plating:Silver
ECCN:EAR99
Part Aliases:T2193502050-000
SKU:AMPT2193502050-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: