T2193502070-000
HCM350-FC-70
Enhance power connections with our HDC HCM350-FC-70 series socket contact. Designed for seamless crimp termination, this contact boasts a silver plating in the mating area for optimal conductivity. Suitable for industrial applications, it accommodates 35mm² wire sizes with ease. Meeting RoHS compliance standards, it's a reliable and environmentally friendly choice. Upgrade your connector setup with this high-quality component, perfect for pin and socket housings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T2193502070-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Socket |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 35 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2193502070-000 |
SKU: | AMPT2193502070-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |