T2193502095-000
HCM350-FC-95
Enhance power connectivity with the HCM350-FC-95 Socket Contact. Part of the HDC HCM250 series, this contact features a durable silver plating at the mating area, ensuring reliable performance in industrial applications. With a termination method of crimping, it offers secure attachment to wires and cables, accommodating a wire size of 35 mm². Compliant with RoHS regulations, it is environmentally friendly. Ideal for power circuit applications, this contact guarantees efficient and safe transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T2193502095-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Socket |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 35 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2193502095-000 |
SKU: | AMPT2193502095-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |