T4010008041-000

M8 SCREW FEMALE S UNSHIELD 4P GOLD

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4010008041-000
Color:Black
Series:M8,M8 Connector,M8 Field Installable
Gender:Female
Number of Contacts:4
Shell Size:13.5
SKU:AMPT4010008041-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: