T4110011051-000

M12 F 5P GOLDR A_CODE S SHI ELDED PG7

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4110011051-000
Color:White
Series:M12,M12 Connector,M12 Field Installable
Gender:Female
Number of Contacts:5
Shell Size:20
Shell Plating:Nickel
Standards Met:UL 94V-0
SKU:AMPT4110011051-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: