T4110011081-000

M12 F 8P GOLD A_CODE S PG7 SHIELDED

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity T4110011081-000
Color: White
Series: M12,M12 Connector,M12 Field Installable
Gender: Female
Number of Contacts: 8
Shell Size: 20
Shell Plating: Nickel
SKU: AMPT4110011081-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: