T4110401041-000

M12 FEMALE STRAIGHT B CODE 4P PG7 GOLD

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4110401041-000
Series:M12,M12 Connector,M12 Field Installable
Gender:Female
Maximum Operating Temperature:85 °C
Shell Size:20
SKU:AMPT4110401041-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: