Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T4110501041-000 |
Series: | M12,M12 Connector,M12 Field Installable |
Gender: | Female |
Number of Contacts: | 4 |
Maximum Operating Temperature: | 85 °C |
Shell Size: | 20 |
SKU: | AMPT4110501041-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |