TRA6927M3NW-001
Dome/Puck Antenna, Dual Band, ISM / Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi
Stay connected with our dual-band Dome/Puck Antenna, designed for seamless communication in both ISM and cellular frequencies. Ideal for external mounting, this omnidirectional antenna offers a gain of 3 dB, ensuring reliable signal reception. With a frequency range spanning from 698 to 2700 MHz, it covers a wide spectrum of applications. The versatile mounting options, including Screw Mount, Lug, and Stud, make installation a breeze. Crafted for durability and performance, this antenna is RoHS compliant and is a must-have for enhancing connectivity in any environment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TRA6927M3NW-001 |
Gain: | 3 dB |
Band Type: | Dual Band |
Antenna Type: | Dome |
Directionality: | Omnidirectional |
Mounting Style: | Lug, Screw Mount, Stud |
Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
Center Frequency: | 2205 MHz, 829 MHz |
Antenna Termination Type: | NMO |
Application: | Cellular, ISM |
SKU: | AMPTRA6927M3NW-001 |
Antenna Style: | External |
Antenna Type: | Vehicular |
Number of Ports: | 1 |
Wireless Application: | Cellular / IoT / M2M / LMR |
Coverage Type: | Omnidirectional |
Antenna Connector Type: | NMO |
Frequency Band: | 1710 - 2700 MHz / 698 - 960 MHz |
Gain (Max): | 3 dB |
Supplier Product: | Antennas |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |