Shield your TNC jack with our Protective Cap, designed for seamless connector protection without the need for a chain. Crafted from durable brass with a sleek nickel finish, this essential accessory ensures optimal performance and longevity. Compliant with RoHS standards, it guarantees environmentally friendly usage. Perfect for safeguarding RF Coaxial Connectors, it's a must-have for maintaining signal integrity in various applications. Upgrade your connector hardware with this high-quality dust cap for ultimate peace of mind.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-78400
Accessory Type:TNC Protective Cap
Gender:Jack
Body Material:Brass
Body Finish:Nickel
Chain:Without Chain
SKU:AMR000-78400
Mil Qualified:No
IP Rating:Not Rated
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: