Enhance the durability and functionality of your connectors with our Hex Nut 1/2-inch. Crafted from high-quality brass and finished with nickel for added corrosion resistance, this essential hardware accessory ensures secure and reliable connections. Compliant with RoHS standards, it is not only reliable but also environmentally friendly. Perfect for use in RF coaxial connectors and accessories, this hex nut is a must-have for any professional or DIY project. Trust in its quality and precision for seamless installations every time. Elevate your connector hardware with this indispensable component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-5652
Accessory Type:Hardware1
Body Material:Brass
Body Finish:Nickel
Hardware Type:Hex-Nut
SKU:AMR031-5652
Mil Qualified:No
IP Rating:Not Rated
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: