031-6821

RF Connector TNC Straight Crimp Plug Times LMR-195 Optimized 50 Ohm

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with Times LMR-195 Optimized 50 Ohm cables. Crafted with precision using brass contact material and a nickel finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a threaded coupling type and impedance of 50 Ω, it's ideal for high-frequency applications up to 6 GHz. RoHS compliant and durable in construction, it's the perfect solution for your RF coaxial connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6821
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-6821
Mil Qualified:No
Cable Group:LL02
Cable Type:Times LMR-195 Optimized,Times LMR-200-LLPL Optimized
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: