031-6822

RF Connector TNC Right Angle Crimp Plug Times LMR-195 Optimized 50 Ohm

Enhance your RF connection with our TNC Right Angle Crimp Plug for Times LMR-195 cables. Optimized for 50 Ohm impedance, this plug ensures efficient signal transmission with a maximum operating frequency of 6 GHz. Crafted with durable brass and nickel finishes, it offers reliable performance even in extreme temperatures ranging from -65°C to 165°C. Featuring a threaded coupling type, it guarantees secure and stable connections. RoHS compliant, this connector is a high-quality solution for demanding RF applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6822
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-6822
Mil Qualified:No
Cable Group:LL02
Cable Type:Times LMR-195 Optimized,Times LMR-200-LLPL Optimized
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: