031-6826

RF Connector TNC Right Angle Crimp Plug Times LMR-240 Optimized 50 Ohm

Enhance your RF connectivity with our TNC Right Angle Crimp Plug, designed for optimal performance with Times LMR-240 cables. With a 50 Ohm impedance and brass contact material, this connector ensures reliable signal transmission in a wide temperature range from -65 °C to 165 °C. Featuring a threaded coupling and nickel body finish, it offers durability and secure connections, making it ideal for high-frequency applications up to 6 GHz. RoHS compliant and crafted from high-quality brass, it guarantees both performance and environmental responsibility. Upgrade your RF setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6826
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-6826
Mil Qualified:No
Cable Group:LL04
Cable Type:Times LMR-240 Optimized,Times LMR-240 UltraFlex Optimized
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: