031-70261

RF Connector Mini-BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol RF
Manufacturer Part Number: 031-70261
Connector Type: mini-BNC
Gender: Plug
Termination Method: Cable - Crimp
Contact Material: Brass
Maximum Operating Temperature: 165 °C
Minimum Operating Temperature: -65 °C
IP Rating: Not Rated
Orientation: Straight
Impedance: 75 Ω
Operating Frequency: 4 Max GHz
Body Material: Brass
Panel Mount Type: Not Applicable
Body Finish: Nickel
Coupling Type: Bayonet
SKU: AMR031-70261
Mil Qualified: No
Cable Group: S
Cable Type: RG-161,RG-179,RG-187,Belden 179DT,Belden 1520A,Belden 1521A,Belden 1522A,Belden 9221
Insulator Material: PTFE
Operating Level: Commercial
Isolated: No
Low PIM: No
Non Magnetic: No
Contact Finish: Gold
Contact Termination: Crimp
Mating Cycles (Min): 500
Assembly Tool: CTL-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: