031-70538-12G
RF Connector BNC Straight Crimp Jack Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized
Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for optimal performance with Belden 1855A, 4855R, and 4855P cables. Engineered for 75 Ohm 12G applications, this connector ensures high-quality signal transmission. Its durable construction features a brass body with a nickel finish, while the phosphor bronze contact material guarantees reliable conductivity. With a straight orientation and bayonet coupling, installation is easy and secure. Operating efficiently in temperatures ranging from -40 °C to 85 °C, it's suitable for a variety of environments. RoHS compliant, this connector meets essential environmental standards, making it a sustainable choice for your RF coaxial setup. Upgrade today and experience seamless connectivity in your applications.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70538-12G |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70538-12G |
Mil Qualified: | No |
Cable Group: | D4 |
Cable Type: | Belden 1855A,Belden 4855R,Belden 4855P |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |