031-70539-12G
RF Connector BNC Straight Crimp Jack Belden 1794A Belden 4794R 75 Ohm 12G Optimized
Elevate your RF connectivity with our BNC Straight Crimp Jack. Designed for seamless integration, this connector is optimized for Belden 1794A and 4794R cables, ensuring reliable 75 Ohm performance in 12G applications. Crafted with precision, its phosphor bronze contacts guarantee efficient signal transmission even in demanding environments. With a durable brass body and nickel finish, it offers long-lasting durability while the bayonet coupling ensures secure connections. Operating flawlessly between -40°C to 85°C, it's ideal for a wide range of applications. RoHS compliant, this connector upholds the highest standards of environmental responsibility. Perfect for professionals in need of high-quality RF coaxial solutions.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70539-12G |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70539-12G |
Mil Qualified: | No |
Cable Group: | Q2 |
Cable Type: | Belden 1794A,Belden 4794R |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |