031-70545-12G
RF Connector BNC Right Angle Crimp Plug Belden 1794A Belden 4794R 75 Ohm 12G Optimized
Enhance your RF connections with our BNC Right Angle Crimp Plug, designed for optimal performance at 12G. Crafted for precision, this connector is compatible with Belden 1794A and 4794R cables, ensuring seamless signal transmission. With a body made of durable brass and a nickel finish, it guarantees longevity in any environment. The Bayonet coupling type offers quick and secure attachment, while the 75 ohm impedance and 18 Max GHz operating frequency make it ideal for high-speed applications. RoHS compliant and featuring brass contacts, this plug meets stringent quality standards. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70545-12G |
Connector Type: | BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70545-12G |
Mil Qualified: | No |
Cable Group: | Q2 |
Cable Type: | Belden 1794A,Belden 4794R |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |