031-70546-12G
RF Connector BNC Straight Crimp Plug Belden 1505A Belden 4505R AT&T 734 75 Ohm 12G Optimized
Enhance your 12G connectivity with our RF Connector, designed for optimal performance. This BNC Straight Crimp Plug is compatible with Belden 1505A, Belden 4505R, and AT&T 734 cables, offering a seamless 75 Ohm connection. Crafted with durable brass and finished in nickel, it ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -65°C to 165°C, this connector is perfect for a variety of environments. With a maximum operating frequency of 12 GHz, it's ideal for high-speed data transmission. RoHS compliant and featuring a bayonet coupling type, this connector guarantees both performance and environmental responsibility. Upgrade your RF Coaxial setup with this essential accessory.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70546-12G |
Connector Type: | BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70546-12G |
Mil Qualified: | No |
Cable Group: | D1 |
Cable Type: | Belden 1426A,Belden 1505A,Belden 4505R,Belden 8212,Belden 8241F,Belden 9100,Belden 9259,AT&T 734,AT&T 734A |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |