031-70548-12G
RF Connector BNC Straight Crimp Plug Belden 1694A Belden 4694R 75 Ohm 12G Optimized
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for optimal performance in high-speed data transmission. This connector, compatible with Belden 1694A and 4694R cables, ensures seamless signal transfer with its 75 Ohm impedance and 12G frequency compatibility. Crafted with brass contacts and a phosphor bronze body, it guarantees durability and reliability in a wide temperature range from -65 °C to 165 °C. The nickel finish not only adds to its robustness but also provides excellent conductivity. With a bayonet coupling type, installation is quick and secure, making it ideal for professional applications. RoHS compliant, this connector meets environmental standards without compromising on performance. Upgrade your connectivity solutions with this BNC plug and experience seamless data transmission like never before.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70548-12G |
Connector Type: | BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Phosphor Bronze |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70548-12G |
Mil Qualified: | No |
Cable Group: | Q |
Cable Type: | Belden 1694A,Belden 4694R,Belden 9248 |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |