031-70549-12G
RF Connector BNC Right Angle Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm IP67 12G Optimized
Easily connect your RF cables with our BNC Right Angle Crimp Plug, designed for optimal performance in high-speed 12G environments. This connector is compatible with Belden 1855A, 4855R, and 4855P cables, ensuring reliable signal transmission in 75 Ohm systems. With an IP67 rating, it offers protection against dust and moisture, making it suitable for outdoor and harsh environments. The brass construction and nickel finish provide durability and corrosion resistance, while the bayonet coupling type allows for quick and secure connections. Operating smoothly in temperatures ranging from -65°C to 165°C, this plug is perfect for a wide range of applications requiring high-frequency signal integrity. RoHS compliant, it meets environmental standards for a more sustainable solution. Elevate your connectivity with our BNC Right Angle Crimp Plug.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70549-12G |
Connector Type: | BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | IP67 |
Orientation: | Right Angle1 |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70549-12G |
Mil Qualified: | No |
Cable Group: | D4 |
Cable Type: | Belden 1855A,Belden 4855R,Belden 4855P |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |