031-70553-12G
RF Connector BNC Straight Crimp Jack Canare L-5.5CUHD 75 Ohm 12G Optimized
Enhance your RF connectivity with our BNC Straight Crimp Jack, engineered for optimal performance in 12G applications. Designed for seamless integration, this connector features a durable Canare L-5.5CUHD construction, ensuring reliable signal transmission in 75 Ohm systems. The straight orientation and bayonet coupling offer easy installation, while the nickel-finished brass body guarantees long-lasting durability. With RoHS compliance and a wide operating temperature range from -40°C to 85°C, this connector is a versatile solution for high-frequency environments. Elevate your RF setups with our precision-engineered BNC connector.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70553-12G |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70553-12G |
Mil Qualified: | No |
Cable Group: | R2 |
Cable Type: | Canare L-5.5CUHD |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |