031-70554-12G
RF Connector BNC Straight Crimp Plug Canare L-3.3CUHD 75 Ohm 12G Optimized
Enhance your RF connectivity with this BNC Straight Crimp Plug, designed for optimal performance in 12G applications. Featuring a durable construction with Canare L-3.3CUHD 75 Ohm compatibility, this connector ensures reliable signal transmission. The brass body and nickel finish guarantee longevity, even in harsh environments. With a straight orientation and bayonet coupling, installation is quick and secure. Operating seamlessly in temperatures ranging from -65°C to 165°C, this plug is perfect for a wide range of applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your RF setups with this high-quality connector.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70554-12G |
Connector Type: | BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70554-12G |
Mil Qualified: | No |
Cable Group: | D5 |
Cable Type: | Canare L-3.3CUHD |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |