031-70557-12G
RF Connector BNC Straight Crimp Jack Belden 1695A Belden 4694P 75 Ohm 12G Optimized
Elevate your RF connectivity with our BNC Straight Crimp Jack, designed for optimal performance with Belden 1695A and 4694P cables. With 75 Ohm impedance and 12G operating frequency, this connector ensures high-quality signal transmission in demanding environments. Featuring a durable brass body and nickel finish, it offers reliable conductivity and longevity. The straight orientation and bayonet coupling make installation easy and secure. RoHS compliant and suitable for a wide range of applications, this connector is a versatile solution for your RF connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70557-12G |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70557-12G |
Mil Qualified: | No |
Cable Group: | Q1 |
Cable Type: | Belden 1695A,Belden 4694P,Belden 82120,Belden 82248,Belden 87120,Belden 89120,Belden 89248 |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |