031-70558-12G
RF Connector BNC Straight Crimp Plug Belden 1695A Belden 4694P 75 Ohm 12G Optimized
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 1695A and Belden 4694P cables. Engineered for 12G optimization, this connector ensures high-performance signal transmission in 75 Ohm systems. Crafted with durable brass contacts and a nickel-finished body, it guarantees reliability even in demanding environments. With a wide operating temperature range from -65°C to 85°C and compliance with RoHS standards, it's the ideal choice for critical applications. The bayonet coupling feature allows for quick and secure connections, while the straight orientation suits various setups. Perfect for professionals in the field of RF Coaxial Connectors, this plug is a must-have for achieving optimal signal integrity. Elevate your connectivity solutions with our premium RF Connector.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70558-12G |
Connector Type: | BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Phosphor Bronze |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70558-12G |
Mil Qualified: | No |
Cable Group: | Q1 |
Cable Type: | Belden 1695A,Belden 4694P,Belden 82120,Belden 82248,Belden 87120,Belden 89120,Belden 89248 |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |