031-70559-12G
RF Connector BNC Straight Crimp Jack Belden 4731P Belden 4731R 75 Ohm 12G Optimized
Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for optimal performance in 12G applications. This high-quality connector is compatible with Belden 4731P and 4731R cables, ensuring seamless transmission in 75 Ohm systems. Crafted from durable brass with a nickel finish, it guarantees reliability in various environments. Featuring a bayonet coupling and phosphor bronze contacts, it offers secure and efficient cable termination. With a wide operating temperature range from -40°C to 85°C, this connector is suitable for diverse industrial and commercial settings. RoHS compliant and meticulously engineered, it meets stringent quality standards for your peace of mind. Upgrade your RF coaxial setup with this essential component for seamless signal transmission.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70559-12G |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70559-12G |
Mil Qualified: | No |
Cable Group: | R1 |
Cable Type: | Belden 4731P,Belden 4731R |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |