031-70560-12G
RF Connector BNC Straight Crimp Plug Belden 4731P Belden 4731R 75 Ohm 12G Optimized
Enhance your RF connectivity with our BNC Straight Crimp Plug, engineered for optimal performance in 12G applications. This high-quality connector is designed for Belden 4731P and Belden 4731R cables, ensuring seamless compatibility. With a 75 Ohm impedance and brass contact material, it guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -65 °C to 85 °C, it's suitable for diverse environments. The nickel-finished phosphor bronze body, coupled with a bayonet coupling type, offers durability and ease of use. Compliant with RoHS standards, this connector is a dependable choice for your RF coaxial needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70560-12G |
Connector Type: | BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Phosphor Bronze |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70560-12G |
Mil Qualified: | No |
Cable Group: | R1 |
Cable Type: | Belden 4731P,Belden 4731R |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |