034-1028-12G
RF Connector HD-BNC Straight PCB Jack Through Hole Bulkhead Front Mount 75 Ohm 12G Optimized
Enhance your high-definition connectivity with our RF Connector HD-BNC. Designed for seamless integration, this Straight PCB Jack is optimized for 12G performance, ensuring reliable signal transmission in demanding environments. The Bulkhead Front Mount configuration offers convenient installation on PCBs, while the 75 Ohm impedance guarantees compatibility with industry standards. Crafted from durable Beryllium Copper and Brass with a resilient Gold finish, this connector withstands temperatures ranging from -65°C to 165°C. Its Bayonet coupling type and 18 GHz operating frequency make it ideal for high-speed applications. RoHS compliant and meticulously engineered, it's a crucial component for professional-grade RF setups. Elevate your connectivity with this premium connector.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1028-12G |
Connector Type: | HD-BNC |
Gender: | Jack |
Termination Method: | PCB - Through Hole |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Bulkhead - Front Mount |
Body Finish: | Gold |
Coupling Type: | Bayonet |
SKU: | AMR034-1028-12G |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |