034-1028H-12G
RF Connector HD-BNC Straight PCB Jack Through Hole Bulkhead Front Mount 75 Ohm 12G Optimized
Enhance your RF connectivity with our HD-BNC Straight PCB Jack. Designed for optimal performance at 12G, this 75 Ohm connector is a reliable choice for high-speed data transmission. Its through-hole termination method ensures secure PCB attachment, while the bulkhead front mount feature offers convenient panel installation. Crafted from durable brass with a gold finish, and featuring beryllium copper contacts, it guarantees long-lasting quality. With a straight orientation and bayonet coupling, it's easy to use in various setups. Operating efficiently in a wide temperature range from -65°C to 165°C, it's suitable for diverse environments. RoHS compliant and offering a maximum operating frequency of 18 GHz, this connector meets high industry standards for performance and sustainability. Upgrade your RF systems with this essential component for seamless connectivity.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1028H-12G |
Connector Type: | HD-BNC |
Gender: | Jack |
Termination Method: | PCB - Through Hole |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Bulkhead - Front Mount |
Body Finish: | Gold |
Coupling Type: | Bayonet |
SKU: | AMR034-1028H-12G |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |