034-1109-12G
HD-BNC Jack to HD-BNC Jack Adapter 75 Ohm Straight Bulkhead
Easily connect HD-BNC devices with our high-quality Jack to Jack Adapter. Designed for seamless integration, this straight bulkhead adapter ensures optimal signal transfer with a 75 Ohm impedance. Constructed with durable brass and finished in nickel, it offers both reliability and longevity. With a frequency range of up to 18 GHz, it's suitable for high-performance applications. Rest assured, this adapter is fully compliant with RoHS standards, making it a sustainable choice for your connectivity needs. Explore seamless connectivity solutions with our HD-BNC adapters.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1109-12G |
Orientation: | Straight |
Adapter Type: | HD-BNC to HD-BNC |
Impedance: | 75 Ω |
Body Material: | Brass |
Body Finish: | Nickel |
Frequency GHZ: | 18 GHz |
Adapter Side 1: | HD-BNC |
Adapter Side 2: | HD-BNC |
Adapter Side 2 Gender: | Jack |
Adapter Side 1 Gender: | Jack1 |
SKU: | AMR034-1109-12G |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Bulkhead |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Beryllium Copper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |