034-1110-12G
HD-BNC Jack to HD-BNC Jack 75 Ohm Straight Isolated 12G Optimized
Enhance your high-definition video and data transmissions with our HD-BNC Jack to HD-BNC Jack adapter. Designed for seamless connectivity, this straight, 75 Ohm isolated adapter offers optimal performance at 12G speeds. Crafted from durable brass with a nickel finish, it ensures both reliability and longevity in any setup. With a frequency range of up to 18 GHz, it's perfect for demanding applications where signal integrity is crucial. RoHS compliant and meticulously engineered, this adapter is a must-have for professionals in the broadcast, telecommunications, and data networking industries. Upgrade your connections today and experience enhanced signal quality like never before.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1110-12G |
Orientation: | Straight |
Adapter Type: | HD-BNC to HD-BNC |
Impedance: | 75 Ω |
Body Material: | Brass |
Body Finish: | Nickel |
Frequency GHZ: | 18 GHz |
Adapter Side 1: | HD-BNC |
Adapter Side 2: | HD-BNC |
Adapter Side 2 Gender: | Jack |
Adapter Side 1 Gender: | Jack |
SKU: | AMR034-1110-12G |
Mil Qualified: | No |
Insulator Material: | Delrin |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Performance |
Isolated: | Yes |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Beryllium Copper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |