034-1111-12G
HD-BNC Plug to HD-BNC Jack 75 Ohm Right Angle 12G Optimized
Enhance your connectivity with our HD-BNC Plug to HD-BNC Jack 75 Ohm Right Angle Adapter, optimized for seamless 12G performance. Crafted from durable brass with a sleek nickel finish, this adapter ensures reliable signal transmission while maintaining a 75 Ω impedance. Its right-angle design offers flexibility in tight spaces, perfect for professional audio and video setups. With a frequency range of up to 18 GHz, rest assured that your high-speed data transfer needs are met with precision. RoHS compliant, it meets industry standards for environmental responsibility. Explore new possibilities in your RF coaxial connections with this essential accessory.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1111-12G |
Orientation: | Right Angle |
Adapter Type: | HD-BNC to HD-BNC |
Impedance: | 75 Ω |
Body Material: | Brass |
Body Finish: | Nickel |
Frequency GHZ: | 18 GHz |
Adapter Side 1: | HD-BNC |
Adapter Side 2: | HD-BNC |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Jack |
SKU: | AMR034-1111-12G |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 85 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -40 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Phosphor Bronze and Beryllium Copper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |