034-1112-12G

HD-BNC Jack to HD-BNC Jack Adapter 75 Ohm Straight

Easily connect two HD-BNC cables with our straight Jack to Jack Adapter. Designed for high-definition applications, this adapter ensures seamless signal transmission with its 75 Ohm impedance. Constructed with durable brass and nickel materials, it offers reliable performance. With a frequency range of up to 18 GHz, it's perfect for demanding RF coaxial setups. Rest assured, it's also RoHS compliant, making it a sustainable choice for your connectivity needs. Elevate your connections with this essential adapter.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1112-12G
Orientation:Straight
Adapter Type:HD-BNC to HD-BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:18 GHz
Adapter Side 1:HD-BNC
Adapter Side 2:HD-BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR034-1112-12G
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Performance
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: