034-1113-12G
HD-BNC Plug to HD-BNC Plug Adapter 75 Ohm Straight
Easily connect high-definition devices with our HD-BNC Plug to HD-BNC Plug Adapter. This 75 Ohm straight adapter ensures seamless signal transmission, with a frequency range of up to 18 GHz, making it ideal for high-speed data applications. Crafted from durable beryllium copper with a nickel finish, it guarantees reliable performance and longevity. Both RoHS compliant and precision-engineered, it's a must-have for professionals in need of top-quality RF coaxial connectors. Upgrade your connectivity solutions with this essential adapter.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1113-12G |
Orientation: | Straight |
Adapter Type: | HD-BNC to HD-BNC |
Impedance: | 75 Ω |
Body Material: | Beryllium Copper |
Body Finish: | Nickel |
Frequency GHZ: | 18 GHz |
Adapter Side 1: | HD-BNC |
Adapter Side 2: | HD-BNC |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Plug |
SKU: | AMR034-1113-12G |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 85 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -40 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Phosphor Bronze |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |