034-1118-12G
RF Connector HD-BNC Right Angle Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized
Enhance your RF connectivity with our HD-BNC Right Angle Crimp Plug, designed for seamless integration with Belden 1855A, 4855R, and 4855P cables. Offering 75 Ohm 12G optimization, this plug ensures high-performance signal transmission in demanding applications. Constructed with a durable brass body and nickel finish, it guarantees long-lasting reliability. Featuring a bayonet coupling and crimp termination for secure attachment, it's ideal for professional installations. With a wide operating temperature range from -40°C to 85°C and RoHS compliance, it meets stringent industry standards. Elevate your RF setup with this precision-engineered connector.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1118-12G |
Connector Type: | HD-BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle1 |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR034-1118-12G |
Mil Qualified: | No |
Cable Group: | D4 |
Cable Type: | Belden 1855A,Belden 4855R,Belden 4855P |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |