034-1119-12G
RF Connector HD-BNC Right Angle Crimp Plug Belden 1794A Belden 4794R 75 Ohm 12G Optimized
Enhance your RF connectivity with our HD-BNC Right Angle Crimp Plug, designed for seamless integration with Belden 1794A and 4794R cables. This high-performance connector offers 75 Ohm impedance and 12G optimization, ensuring reliable signal transmission in demanding environments. Crafted from durable brass with a nickel finish, it withstands temperatures ranging from -65°C to 165°C. Featuring a bayonet coupling and a right-angle orientation, it provides flexibility in installation. RoHS compliant and operating at a maximum frequency of 18 GHz, it's the ideal choice for professional RF applications.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1119-12G |
Connector Type: | HD-BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR034-1119-12G |
Mil Qualified: | No |
Cable Group: | Q2 |
Cable Type: | Belden 1794A,Belden 4794R |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |