034-1120-12G
RF Connector HD-BNC Straight Crimp Plug Belden 1505A Belden 4505R AT&T 734 75 Ohm 12G Optimized
Enhance your RF connectivity with our HD-BNC Straight Crimp Plug, tailored for optimal performance with Belden 1505A, Belden 4505R, and AT&T 734 cables. Engineered for 12G applications, this plug ensures seamless signal transmission with its 75 Ohm impedance and phosphor bronze contacts. With a durable brass body and nickel finish, it guarantees longevity even in rugged environments. Operating smoothly in temperatures ranging from -40°C to 85°C, it's ideal for a variety of applications. The bayonet coupling and straight orientation make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your RF setups with this high-quality connector.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1120-12G |
Connector Type: | HD-BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR034-1120-12G |
Mil Qualified: | No |
Cable Group: | D1 |
Cable Type: | Belden 1426A,Belden 1505A,Belden 4505R,Belden 8212,Belden 8241F,Belden 9100,Belden 9259,AT&T 734,AT&T 734A |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |