034-1121-12G
RF Connector HD-BNC Straight Crimp Plug Belden 1694A Belden 4694R 75 Ohm 12G Optimized
Enhance your 12G connectivity with our RF Connector HD-BNC Straight Crimp Plug. Designed for precision, this connector is optimized for Belden 1694A and Belden 4694R cables, ensuring seamless performance in high-definition applications. With a 75 Ohm impedance and operating frequency of up to 18GHz, it guarantees reliable signal transmission. The phosphor bronze contact material, housed in a durable brass body with nickel finish, offers both conductivity and longevity. Its straight orientation and bayonet coupling make installation a breeze, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your RF coaxial connections with this plug, ideal for professional setups in broadcasting, telecommunications, and beyond.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1121-12G |
Connector Type: | HD-BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR034-1121-12G |
Mil Qualified: | No |
Cable Group: | Q |
Cable Type: | Belden 1694A,Belden 4694R,Belden 9248 |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Assembly Tool: | CTL-17 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |