034-1122-12G

RF Connector HD-BNC Right Angle Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm IP67 12G Optimized

Enhance your RF connectivity with our HD-BNC Right Angle Crimp Plug, designed for optimal performance with Belden 1855A, 4855R, and 4855P cables. This 75 Ohm connector boasts IP67 rating for reliable outdoor use, while its 12G optimization ensures high-speed data transmission. Crafted from durable brass with a nickel finish, it guarantees longevity even in demanding environments. Featuring a bayonet coupling mechanism, installation is quick and secure. With a wide operating temperature range from -40 °C to 85 °C and RoHS compliance, it's a versatile and environmentally-friendly choice for your RF setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1122-12G
Connector Type:HD-BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR034-1122-12G
Mil Qualified:No
Cable Group:D4
Cable Type:Belden 1855A,Belden 4855R,Belden 4855P
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: