034-1123-12G
RF Connector HD-BNC Straight Crimp Jack Belden 1855A Belden 4855R Belden 4855P Bulkhead Rear Mount 75 Ohm IP67 12G Optimized
Elevate your RF connector setup with our HD-BNC Straight Crimp Jack, designed for seamless integration with Belden 1855A, 4855R, and 4855P cables. Engineered for 12G optimization, this connector ensures high-performance signal transmission, with a 75 Ohm impedance and maximum operating frequency of 18GHz. Its IP67 rating guarantees durability in challenging environments, while the nickel-finished brass body and bayonet coupling mechanism offer both robustness and ease of use. The bulkhead rear mount design facilitates secure installation, making it a reliable choice for various applications. With RoHS compliance and a temperature range from -65°C to 165°C, this connector meets both environmental and performance standards with precision. Upgrade your RF coaxial setup with this essential component, where quality and efficiency converge seamlessly.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1123-12G |
Connector Type: | HD-BNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Brass and Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | IP67 |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Bulkhead - Rear Mount |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR034-1123-12G |
Mil Qualified: | No |
Cable Group: | D4 |
Cable Type: | Belden 1855A,Belden 4855R,Belden 4855P |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |