034-1127-12G
RF Connector HD-BNC Straight Crimp Plug Canare L-5.5CUHD 75 Ohm 12G Optimized
Enhance your high-definition audiovisual setups with our RF Connector HD-BNC Straight Crimp Plug. Crafted for optimal performance with Canare L-5.5CUHD cables, this 75 Ohm connector guarantees seamless signal transmission even at 12G speeds. With a durable brass body and precision-engineered phosphor bronze contacts, it ensures reliable conductivity in a wide temperature range from -40°C to 85°C. The bayonet coupling mechanism allows for quick and secure connections, while the nickel finish adds a sleek touch to your equipment. RoHS compliant and suitable for various applications, this plug is a must-have for professional audio, video, and data systems. Upgrade to our HD-BNC connector for top-notch performance in your RF coaxial setups.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 034-1127-12G |
Connector Type: | HD-BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR034-1127-12G |
Mil Qualified: | No |
Cable Group: | R2 |
Cable Type: | Canare L-5.5CUHD |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |