034-1128-12G
RF Connector HD-BNC Straight Crimp Plug Canare L-3.3CUHD 75 Ohm 12G Optimized
Enhance your RF connectivity with our HD-BNC Straight Crimp Plug, designed for optimal performance in 12G environments. Crafted with precision using Canare L-3.3CUHD technology, this 75 Ohm connector guarantees reliable signal transmission. Its robust construction, featuring a Brass body with Nickel finish, ensures durability in any setting. The Phosphor Bronze contacts and Bayonet coupling type further enhance its functionality. Operating seamlessly in temperatures ranging from -40 °C to 85 °C, it's perfect for a wide range of applications. Upgrade to this high-quality connector for seamless and efficient RF connections.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1128-12G |
Connector Type: | HD-BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR034-1128-12G |
Mil Qualified: | No |
Cable Group: | D5 |
Cable Type: | Canare L-3.3CUHD |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |