034-1130-12G
RF Connector HD-BNC Straight Crimp Plug Belden 1695A Belden 4694P 75 Ohm 12G Optimized
Enhance your 12G signal connections with our RF Connector HD-BNC Straight Crimp Plug, designed for optimal performance with Belden 1695A and 4694P cables. This 75 Ohm connector boasts a durable construction with a brass body and nickel finish, ensuring reliable conductivity in any setting. Its straight orientation and bayonet coupling type make for easy and secure installations, while the phosphor bronze contact material guarantees long-lasting efficiency. RoHS compliant and suitable for a wide operating temperature range, from -30 to 85 °C, this connector is a versatile choice for professional applications in the telecommunications and broadcast industries. Upgrade your coaxial connections today with this high-quality plug.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1130-12G |
Connector Type: | HD-BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR034-1130-12G |
Mil Qualified: | No |
Cable Group: | Q1 |
Cable Type: | Belden 1695A,Belden 4694P,Belden 82120,Belden 82248,Belden 87120,Belden 89120,Belden 89248 |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |