082-6693
N-Type Straight Terminator Jack 18 GHz 2 Watts Without Chain
Elevate your RF coaxial connection game with our N-Type Straight Terminator Jack, designed for high-frequency applications up to 18 GHz. Crafted from durable brass with a sleek nickel finish, this terminator ensures optimal signal integrity with its 50 Ω impedance. With a power handling capacity of 2 Watts, it guarantees reliable performance in demanding environments. The straight orientation and chain-free design offer seamless integration into your setup. Rest assured, our terminator is fully compliant with RoHS regulations, making it a responsible choice for your connectivity needs. Upgrade to the best in RF coaxial terminators and experience superior signal quality like never before.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 082-6693 |
Gender: | Jack |
Orientation: | Straight |
Impedance: | 50 Ω |
Body Material: | Brass |
Body Finish: | Nickel |
Terminator Type: | N-Type |
Chain: | Without Chain |
SKU: | AMR082-6693 |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Material: | Beryllium Copper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |