082-6694
N-Type Terminator Plug 18 GHz 50 Ohm 2 Watts Without Chain
Ensure optimal performance and signal integrity with our N-Type Terminator Plug. Designed for high-frequency applications up to 18 GHz, this terminator features a 50 Ohm impedance and can handle power levels of up to 2 Watts. Crafted from durable brass with a nickel finish, it offers reliable connectivity and corrosion resistance. The straight orientation and plug gender make it easy to integrate into your RF coaxial setup. With RoHS compliance and a chainless design, it meets stringent environmental standards while providing convenient functionality. Ideal for use in a variety of industries, this terminator ensures the efficient termination of unused connectors, reducing signal reflections and signal loss in your system. Upgrade your RF coaxial connections with this high-quality N-Type Terminator Plug.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 082-6694 |
Gender: | Plug |
Orientation: | Straight |
Impedance: | 50 Ω |
Body Material: | Brass |
Body Finish: | Nickel |
Terminator Type: | N-Type |
Chain: | Without Chain |
SKU: | AMR082-6694 |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Material: | Phosphor Bronze |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |